



CLT32-R15 | |
|---|---|
DigiKey Part Number | 495-CLT32-R15TR-ND - Tape & Reel (TR) 495-CLT32-R15CT-ND - Cut Tape (CT) 495-CLT32-R15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLT32-R15 |
Description | FIXED IND 150NH 15.4A 3.3 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Molded Inductor 15.4 A 3.3mOhm 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CLT32-R15 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.3mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 4-SMD |
Inductance | Supplier Device Package 4-SMD |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.106" (2.70mm) |
Current - Saturation (Isat) 25.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.13000 | kr.9.13 |
| 10 | kr.7.52600 | kr.75.26 |
| 25 | kr.6.96400 | kr.174.10 |
| 50 | kr.6.56580 | kr.328.29 |
| 100 | kr.6.18970 | kr.618.97 |
| 250 | kr.5.72680 | kr.1,431.70 |
| 500 | kr.5.40004 | kr.2,700.02 |
| 1.000 | kr.5.18473 | kr.5,184.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.4.23591 | kr.25,415.46 |
| Unit Price without VAT: | kr.9.13000 |
|---|---|
| Unit Price with VAT: | kr.11.41250 |

