



CLT32-R11 | |
|---|---|
DigiKey Part Number | 495-CLT32-R11TR-ND - Tape & Reel (TR) 495-CLT32-R11CT-ND - Cut Tape (CT) 495-CLT32-R11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLT32-R11 |
Description | FIXED IND 110NH 20A 1.9 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 110 nH Shielded Molded Inductor 20 A 1.9mOhm 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CLT32-R11 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.9mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 4-SMD |
Inductance | Supplier Device Package 4-SMD |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.106" (2.70mm) |
Current - Saturation (Isat) 29A |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.51000 | kr.9.51 |
| 10 | kr.7.81100 | kr.78.11 |
| 25 | kr.7.22760 | kr.180.69 |
| 50 | kr.6.81300 | kr.340.65 |
| 100 | kr.6.42370 | kr.642.37 |
| 250 | kr.5.94336 | kr.1,485.84 |
| 500 | kr.5.60406 | kr.2,802.03 |
| 1.000 | kr.5.40282 | kr.5,402.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.4.37719 | kr.26,263.14 |
| 12.000 | kr.4.23591 | kr.50,830.92 |
| Unit Price without VAT: | kr.9.51000 |
|---|---|
| Unit Price with VAT: | kr.11.88750 |

