

CLLG1AX7R0J225M085AC | |
|---|---|
DigiKey Part Number | 445-10539-2-ND - Tape & Reel (TR) 445-10539-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CLLG1AX7R0J225M085AC |
Description | CAP CER 2.2UF 6.3V X7R 1206 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CLLG1AX7R0J225M085AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL (Multi-Terminal) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.1.99700 | kr.19.97 |
| 100 | kr.1.25910 | kr.125.91 |
| 1.000 | kr.0.89394 | kr.893.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.91247 | kr.3,649.88 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

