

CLLC1AX6S0G475M050AC | |
|---|---|
DigiKey Part Number | 445-10521-2-ND - Tape & Reel (TR) 445-10521-1-ND - Cut Tape (CT) 445-10521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLLC1AX6S0G475M050AC |
Description | CAP CER 4.7UF 4V X6S 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 4V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CLLC1AX6S0G475M050AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL (Multi-Terminal) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.39000 | kr.23.90 |
| 50 | kr.1.80440 | kr.90.22 |
| 100 | kr.1.62490 | kr.162.49 |
| 500 | kr.1.32214 | kr.661.07 |
| 1.000 | kr.1.22857 | kr.1,228.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.05704 | kr.4,228.16 |
| 8.000 | kr.1.00636 | kr.8,050.88 |
| 12.000 | kr.0.98097 | kr.11,771.64 |
| 20.000 | kr.0.95283 | kr.19,056.60 |
| 28.000 | kr.0.93638 | kr.26,218.64 |
| 40.000 | kr.0.92055 | kr.36,822.00 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

