
CLF7045T-3R3N-D | |
|---|---|
DigiKey Part Number | 445-9554-2-ND - Tape & Reel (TR) 445-9554-1-ND - Cut Tape (CT) 445-9554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF7045T-3R3N-D |
Description | FIXED IND 3.3UH 4.1A 21.32 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 4.1 A 21.32mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF7045T-3R3N-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 21.32mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.283" L x 0.272" W (7.20mm x 6.90mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.24000 | kr.6.24 |
| 10 | kr.5.15000 | kr.51.50 |
| 25 | kr.4.76320 | kr.119.08 |
| 50 | kr.4.49200 | kr.224.60 |
| 100 | kr.4.23480 | kr.423.48 |
| 250 | kr.3.91768 | kr.979.42 |
| 500 | kr.3.69404 | kr.1,847.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.48320 | kr.3,483.20 |
| 2.000 | kr.3.28474 | kr.6,569.48 |
| 3.000 | kr.3.17406 | kr.9,522.18 |
| Unit Price without VAT: | kr.6.24000 |
|---|---|
| Unit Price with VAT: | kr.7.80000 |

