
CLF7045NIT-680M-D | |
|---|---|
DigiKey Part Number | 445-174178-2-ND - Tape & Reel (TR) 445-174178-1-ND - Cut Tape (CT) 445-174178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF7045NIT-680M-D |
Description | FIXED IND 68UH 1.08A 200 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 1.08 A 200mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF7045NIT-680M-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.08A | |
Shielding | Shielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.291" L x 0.276" W (7.40mm x 7.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.77000 | kr.5.77 |
| 10 | kr.4.75500 | kr.47.55 |
| 25 | kr.4.40000 | kr.110.00 |
| 50 | kr.4.14880 | kr.207.44 |
| 100 | kr.3.91180 | kr.391.18 |
| 250 | kr.3.61912 | kr.904.78 |
| 500 | kr.3.41244 | kr.1,706.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.12581 | kr.3,125.81 |
| 2.000 | kr.2.94763 | kr.5,895.26 |
| 3.000 | kr.2.84829 | kr.8,544.87 |
| 5.000 | kr.2.72796 | kr.13,639.80 |
| 7.000 | kr.2.65161 | kr.18,561.27 |
| 10.000 | kr.2.57305 | kr.25,730.50 |
| Unit Price without VAT: | kr.5.77000 |
|---|---|
| Unit Price with VAT: | kr.7.21250 |

