68 µH Shielded Drum Core, Wirewound Inductor 1.08 A 200mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLF7045NIT-680M-D

DigiKey Part Number
445-174178-2-ND - Tape & Reel (TR)
445-174178-1-ND - Cut Tape (CT)
445-174178-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLF7045NIT-680M-D
Description
FIXED IND 68UH 1.08A 200 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
68 µH Shielded Drum Core, Wirewound Inductor 1.08 A 200mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CLF7045NIT-680M-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.08A
Shielding
Shielded
DC Resistance (DCR)
200mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.291" L x 0.276" W (7.40mm x 7.00mm)
Height - Seated (Max)
0.189" (4.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 407
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.77000kr.5.77
10kr.4.75500kr.47.55
25kr.4.40000kr.110.00
50kr.4.14880kr.207.44
100kr.3.91180kr.391.18
250kr.3.61912kr.904.78
500kr.3.41244kr.1,706.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.12581kr.3,125.81
2.000kr.2.94763kr.5,895.26
3.000kr.2.84829kr.8,544.87
5.000kr.2.72796kr.13,639.80
7.000kr.2.65161kr.18,561.27
10.000kr.2.57305kr.25,730.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.77000
Unit Price with VAT:kr.7.21250