330 µH Shielded Drum Core, Wirewound Inductor 500 mA 960mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLF7045NIT-331M-D

DigiKey Part Number
445-174182-2-ND - Tape & Reel (TR)
445-174182-1-ND - Cut Tape (CT)
445-174182-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLF7045NIT-331M-D
Description
FIXED IND 330UH 500MA 960 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
330 µH Shielded Drum Core, Wirewound Inductor 500 mA 960mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CLF7045NIT-331M-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
500mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
960mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.291" L x 0.276" W (7.40mm x 7.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.189" (4.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.358
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.77000kr.5.77
10kr.4.75500kr.47.55
25kr.4.40000kr.110.00
50kr.4.14880kr.207.44
100kr.3.91180kr.391.18
250kr.3.61912kr.904.78
500kr.3.41244kr.1,706.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.12581kr.3,125.81
2.000kr.2.94763kr.5,895.26
3.000kr.2.84829kr.8,544.87
5.000kr.2.72796kr.13,639.80
7.000kr.2.65161kr.18,561.27
10.000kr.2.57305kr.25,730.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.77000
Unit Price with VAT:kr.7.21250