
CLF7045NIT-151M-D | |
|---|---|
DigiKey Part Number | 445-174180-2-ND - Tape & Reel (TR) 445-174180-1-ND - Cut Tape (CT) 445-174180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF7045NIT-151M-D |
Description | FIXED IND 150UH 690MA 520 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 690 mA 520mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF7045NIT-151M-D Models |
Category | Current - Saturation (Isat) 690mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 520mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.291" L x 0.276" W (7.40mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.77000 | kr.5.77 |
| 10 | kr.4.75500 | kr.47.55 |
| 25 | kr.4.40000 | kr.110.00 |
| 50 | kr.4.14880 | kr.207.44 |
| 100 | kr.3.91180 | kr.391.18 |
| 250 | kr.3.61912 | kr.904.78 |
| 500 | kr.3.41244 | kr.1,706.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.12581 | kr.3,125.81 |
| 2.000 | kr.2.94763 | kr.5,895.26 |
| 3.000 | kr.2.84829 | kr.8,544.87 |
| 5.000 | kr.2.72796 | kr.13,639.80 |
| 7.000 | kr.2.65161 | kr.18,561.27 |
| 10.000 | kr.2.57305 | kr.25,730.50 |
| Unit Price without VAT: | kr.5.77000 |
|---|---|
| Unit Price with VAT: | kr.7.21250 |

