CLF6045T-4R7N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 57.695
Unit Price: kr.2.31000
Datasheet
4.7 µH Shielded Drum Core, Wirewound Inductor 3.2 A 29.9mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLF6045T-4R7N

DigiKey Part Number
445-15090-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLF6045T-4R7N
Description
FIXED IND 4.7UH 3.2A 29.9 MOHM
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 3.2 A 29.9mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CLF6045T-4R7N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.5A
Shielding
Shielded
DC Resistance (DCR)
29.9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.244" L x 0.232" W (6.20mm x 5.90mm)
Height - Seated (Max)
0.189" (4.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes