CLF6045T-3R3N-CA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 2.414
Unit Price: kr.2.66000
Datasheet
3.3 µH Shielded Drum Core, Wirewound Inductor 3.5 A 24.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLF6045T-3R3N-CA

DigiKey Part Number
445-16747-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLF6045T-3R3N-CA
Description
FIXED IND 3.3UH 3.5A 24.7 MOHM
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 3.5 A 24.7mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CLF6045T-3R3N-CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
3.1A
Shielding
Shielded
DC Resistance (DCR)
24.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.244" L x 0.232" W (6.20mm x 5.90mm)
Height - Seated (Max)
0.189" (4.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes