
CLF6045NIT-220M-D | |
|---|---|
DigiKey Part Number | 445-174218-2-ND - Tape & Reel (TR) 445-174218-1-ND - Cut Tape (CT) 445-174218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF6045NIT-220M-D |
Description | FIXED IND 22UH 1.4A 90 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.4 A 90mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF6045NIT-220M-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.248" L x 0.236" W (6.30mm x 6.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.4.43800 | kr.44.38 |
| 25 | kr.4.10320 | kr.102.58 |
| 50 | kr.3.86860 | kr.193.43 |
| 100 | kr.3.64800 | kr.364.80 |
| 250 | kr.3.37464 | kr.843.66 |
| 500 | kr.3.18192 | kr.1,590.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.91462 | kr.2,914.62 |
| 2.000 | kr.2.74846 | kr.5,496.92 |
| 3.000 | kr.2.65578 | kr.7,967.34 |
| 5.000 | kr.2.54358 | kr.12,717.90 |
| 7.000 | kr.2.47237 | kr.17,306.59 |
| 10.000 | kr.2.39911 | kr.23,991.10 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |

