15 µH Shielded Drum Core, Wirewound Inductor 1.3 A 168mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLF5030NIT-150M-D

DigiKey Part Number
445-174700-2-ND - Tape & Reel (TR)
445-174700-1-ND - Cut Tape (CT)
445-174700-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLF5030NIT-150M-D
Description
FIXED IND 15UH 1.3A 168 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 1.3 A 168mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CLF5030NIT-150M-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.3A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
168mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.209" L x 0.197" W (5.30mm x 5.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.979
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
10kr.4.07000kr.40.70
25kr.3.76600kr.94.15
50kr.3.55160kr.177.58
100kr.3.34820kr.334.82
250kr.3.09720kr.774.30
500kr.2.92034kr.1,460.17
1.000kr.2.75365kr.2,753.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.52243kr.5,044.86
4.000kr.2.37882kr.9,515.28
6.000kr.2.29871kr.13,792.26
10.000kr.2.20174kr.22,017.40
14.000kr.2.14018kr.29,962.52
20.000kr.2.13975kr.42,795.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750