
CLF12555T-470M-H | |
|---|---|
DigiKey Part Number | 445-15147-2-ND - Tape & Reel (TR) 445-15147-1-ND - Cut Tape (CT) 445-15147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF12555T-470M-H |
Description | FIXED IND 47UH 1.8A 100 MOHM SMD |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 1.8 A 100mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF12555T-470M-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 100mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.32000 | kr.9.32 |
| 10 | kr.7.65900 | kr.76.59 |
| 100 | kr.6.29630 | kr.629.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.49246 | kr.2,746.23 |
| 1.000 | kr.5.17946 | kr.5,179.46 |
| 1.500 | kr.5.00484 | kr.7,507.26 |
| Unit Price without VAT: | kr.9.32000 |
|---|---|
| Unit Price with VAT: | kr.11.65000 |

