
CLF12555T-151M-D | |
|---|---|
DigiKey Part Number | 445-15167-2-ND - Tape & Reel (TR) 445-15167-1-ND - Cut Tape (CT) 445-15167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF12555T-151M-D |
Description | FIXED IND 150UH 1.1A 312 MOHM |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 1.1 A 312mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF12555T-151M-D Models |
Category | Current - Saturation (Isat) 1.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 312mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.476" W (12.50mm x 12.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.230" (5.85mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF12577NIT-151M-D | TDK | 2 | 445-174740-1-ND | kr.10.46000 | Similar |
| 744771215 | Würth Elektronik | 325 | 732-4023-1-ND | kr.14.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.97000 | kr.10.97 |
| 10 | kr.9.02200 | kr.90.22 |
| 25 | kr.8.34600 | kr.208.65 |
| 50 | kr.7.86800 | kr.393.40 |
| 100 | kr.7.41840 | kr.741.84 |
| 250 | kr.6.86368 | kr.1,715.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.47226 | kr.3,236.13 |
| 1.000 | kr.6.10345 | kr.6,103.45 |
| Unit Price without VAT: | kr.10.97000 |
|---|---|
| Unit Price with VAT: | kr.13.71250 |

