CLF10060NIT-4R7N-D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 1.191
Unit Price: kr.7.93000
Datasheet

Similar


Würth Elektronik
In Stock: 1.490
Unit Price: kr.14.33000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: kr.4.73496
Datasheet
4.7 µH Shielded Drum Core, Wirewound Inductor 5.7 A 14.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLF10060NIT-4R7N-D

DigiKey Part Number
445-174714-2-ND - Tape & Reel (TR)
445-174714-1-ND - Cut Tape (CT)
445-174714-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLF10060NIT-4R7N-D
Description
FIXED IND 4.7UH 5.7A 14.3 MOHM
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 5.7 A 14.3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CLF10060NIT-4R7N-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
5.7A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
14.3mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.398" L x 0.394" W (10.10mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.248" (6.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLF10040T-4R7N-DTDK1.191445-9597-1-NDkr.7.93000MFR Recommended
7447714047Würth Elektronik1.490732-2987-1-NDkr.14.33000Similar
MDH10060C-4R7NB=P3Murata Electronics0490-MDH10060C-4R7NB=P3TR-NDkr.4.73496Similar
Obsolete
This product is no longer manufactured. View Substitutes