
CLF10060NIT-221M-D | |
|---|---|
DigiKey Part Number | 445-174724-2-ND - Tape & Reel (TR) 445-174724-1-ND - Cut Tape (CT) 445-174724-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF10060NIT-221M-D |
Description | FIXED IND 220UH 850MA 420 MOHM |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 850 mA 420mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF10060NIT-221M-D Models |
Category | Current - Saturation (Isat) 850mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 420mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.398" L x 0.394" W (10.10mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.248" (6.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF10040T-221M-D | TDK | 990 | 445-9607-1-ND | kr.1.06000 | MFR Recommended |
| 7447714221 | Würth Elektronik | 15.152 | 732-4110-1-ND | kr.1.92000 | Similar |
| MDH10060C-221MB=P3 | Murata Electronics | 0 | 490-MDH10060C-221MB=P3TR-ND | kr.0.63474 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.89854 | kr.2,449.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.88000 | kr.8.88 |
| 10 | kr.6.91700 | kr.69.17 |
| 25 | kr.6.25640 | kr.156.41 |
| Unit Price without VAT: | kr.8.88000 |
|---|---|
| Unit Price with VAT: | kr.11.10000 |

