
CLF10060NIT-1R5N-D | |
|---|---|
DigiKey Part Number | 445-174711-2-ND - Tape & Reel (TR) 445-174711-1-ND - Cut Tape (CT) 445-174711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF10060NIT-1R5N-D |
Description | FIXED IND 1.5UH 9.3A 8.06 MOHM |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 9.3 A 8.06mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF10060NIT-1R5N-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.06mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.398" L x 0.394" W (10.10mm x 10.00mm) | |
Height - Seated (Max) | 0.248" (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.58344 | kr.2,291.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.61000 | kr.7.61 |
| 10 | kr.6.26400 | kr.62.64 |
| 25 | kr.5.79480 | kr.144.87 |
| 50 | kr.5.46260 | kr.273.13 |
| 100 | kr.5.15060 | kr.515.06 |
| 250 | kr.4.76488 | kr.1,191.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.88000 | kr.8.88 |
| 10 | kr.6.91700 | kr.69.17 |
| 25 | kr.6.25640 | kr.156.41 |
| 50 | kr.5.79600 | kr.289.80 |
| 100 | kr.5.37000 | kr.537.00 |
| 250 | kr.4.85288 | kr.1,213.22 |
| Unit Price without VAT: | kr.7.61000 |
|---|---|
| Unit Price with VAT: | kr.9.51250 |

