
CLF10060NIT-151M-D | |
|---|---|
DigiKey Part Number | 445-174723-2-ND - Tape & Reel (TR) 445-174723-1-ND - Cut Tape (CT) 445-174723-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF10060NIT-151M-D |
Description | FIXED IND 150UH 1.05A 288 MOHM |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 1.05 A 288mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF10060NIT-151M-D Models |
Category | Current - Saturation (Isat) 1.05A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 288mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.398" L x 0.394" W (10.10mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.248" (6.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF10040T-151M-D | TDK | 1.600 | 445-9606-1-ND | kr.4.50719 | MFR Recommended |
| 7447714151 | Würth Elektronik | 0 | 732-2991-1-ND | kr.14.33000 | Similar |
| MDH10060C-151MB=P3 | Murata Electronics | 0 | 490-MDH10060C-151MB=P3TR-ND | kr.4.73496 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.49304 | kr.2,246.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.61000 | kr.7.61 |
| 10 | kr.6.26400 | kr.62.64 |
| 25 | kr.5.79480 | kr.144.87 |
| 50 | kr.5.46260 | kr.273.13 |
| 100 | kr.5.15060 | kr.515.06 |
| 250 | kr.4.76488 | kr.1,191.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.88000 | kr.8.88 |
| 10 | kr.6.91700 | kr.69.17 |
| 25 | kr.6.25640 | kr.156.41 |
| 50 | kr.5.79600 | kr.289.80 |
| 100 | kr.5.37000 | kr.537.00 |
| 250 | kr.4.85288 | kr.1,213.22 |
| Unit Price without VAT: | kr.7.61000 |
|---|---|
| Unit Price with VAT: | kr.9.51250 |

