6.8 µH Shielded Drum Core, Wirewound Inductor 3.7 A 24.05mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLF10040T-6R8N-D

DigiKey Part Number
445-CLF10040T-6R8N-DTR-ND - Tape & Reel (TR)
445-CLF10040T-6R8N-DCT-ND - Cut Tape (CT)
445-CLF10040T-6R8N-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLF10040T-6R8N-D
Description
FIXED IND 6.8UH 3.7A 24.05 MOHM
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 3.7 A 24.05mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CLF10040T-6R8N-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
4.8A
Shielding
Shielded
DC Resistance (DCR)
24.05mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.394" L x 0.382" W (10.00mm x 9.70mm)
Height - Seated (Max)
0.161" (4.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 210
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.93000kr.7.93
10kr.6.53700kr.65.37
25kr.6.04840kr.151.21
50kr.5.70220kr.285.11
100kr.5.37630kr.537.63
Unit Price without VAT:kr.7.93000
Unit Price with VAT:kr.9.91250