
CLF10040T-221M-D | |
|---|---|
DigiKey Part Number | 445-9607-2-ND - Tape & Reel (TR) 445-9607-1-ND - Cut Tape (CT) 445-9607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF10040T-221M-D |
Description | FIXED IND 220UH 700MA 624 MOHM |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 700 mA 624mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF10040T-221M-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 880mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 624mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.394" L x 0.382" W (10.00mm x 9.70mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.93000 | kr.7.93 |
| 10 | kr.6.53700 | kr.65.37 |
| 25 | kr.6.04840 | kr.151.21 |
| 50 | kr.5.70220 | kr.285.11 |
| 100 | kr.5.37630 | kr.537.63 |
| Unit Price without VAT: | kr.7.93000 |
|---|---|
| Unit Price with VAT: | kr.9.91250 |

