22 µF ±20% 100V Ceramic Capacitor X7S Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±20% 100V Ceramic Capacitor X7S Stacked SMD, 2 J-Lead

CKG57NX7S2A226M500JJ

DigiKey Part Number
445-10513-2-ND - Tape & Reel (TR)
445-10513-1-ND - Cut Tape (CT)
445-10513-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG57NX7S2A226M500JJ
Description
CAP CER 22UF 100V X7S SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF ±20% 100V Ceramic Capacitor X7S Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG57NX7S2A226M500JJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL (Stacked)
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
Stacked SMD, 2 J-Lead
Tolerance
±20%
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.217" (5.50mm)
Temperature Coefficient
Lead Style
J-Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88.699
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.36.52000kr.36.52
10kr.26.58400kr.265.84
50kr.22.62740kr.1,131.37
100kr.21.40320kr.2,140.32
500kr.19.33066kr.9,665.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.18.15472kr.18,154.72
2.000kr.17.64102kr.35,282.04
3.000kr.17.38354kr.52,150.62
Manufacturers Standard Package
Unit Price without VAT:kr.36.52000
Unit Price with VAT:kr.45.65000