1 µF ±20% 250V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 250V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead

CKG57NX7R2E105M500JH

DigiKey Part Number
445-2400-2-ND - Tape & Reel (TR)
445-2400-1-ND - Cut Tape (CT)
445-2400-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG57NX7R2E105M500JH
Description
CAP CER 1UF 250V X7R SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF ±20% 250V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG57NX7R2E105M500JH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL (Stacked)
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Stacked SMD, 2 J-Lead
Capacitance
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Tolerance
±20%
Thickness (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Style
J-Lead
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.099
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.29.29000kr.29.29
10kr.20.99800kr.209.98
50kr.17.68600kr.884.30
100kr.16.66220kr.1,666.22
500kr.14.92944kr.7,464.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.13.98148kr.13,981.48
2.000kr.13.55213kr.27,104.26
3.000kr.13.33691kr.40,010.73
Manufacturers Standard Package
Unit Price without VAT:kr.29.29000
Unit Price with VAT:kr.36.61250