
CKG57NX7R1E107M500JJ | |
|---|---|
DigiKey Part Number | 445-174692-2-ND - Tape & Reel (TR) 445-174692-1-ND - Cut Tape (CT) 445-174692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57NX7R1E107M500JJ |
Description | CAP CER 100UF 25V X7R SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 25V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57NX7R1E107M500JJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Stacked) |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Stacked SMD, 2 J-Lead |
Tolerance ±20% | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.217" (5.50mm) |
Temperature Coefficient | Lead Style J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.81.03000 | kr.81.03 |
| 10 | kr.62.35400 | kr.623.54 |
| 50 | kr.54.90940 | kr.2,745.47 |
| 100 | kr.52.60420 | kr.5,260.42 |
| 500 | kr.51.21706 | kr.25,608.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.46.13352 | kr.46,133.52 |
| Unit Price without VAT: | kr.81.03000 |
|---|---|
| Unit Price with VAT: | kr.101.28750 |


