

CKG57KX7T2E225K335JH | |
|---|---|
DigiKey Part Number | 445-10479-2-ND - Tape & Reel (TR) 445-10479-1-ND - Cut Tape (CT) 445-10479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57KX7T2E225K335JH |
Description | CAP CER 2.2UF 250V X7T SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 250V Ceramic Capacitor X7T SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57KX7T2E225K335JH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.138" (3.50mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKG57KX7T2E225K335JJ | TDK | 2.069 | 445-10480-1-ND | kr.33.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.37000 | kr.30.37 |
| 10 | kr.21.82200 | kr.218.22 |
| 50 | kr.18.41380 | kr.920.69 |
| 100 | kr.17.35960 | kr.1,735.96 |
| 500 | kr.15.57498 | kr.7,787.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.14.59310 | kr.14,593.10 |
| 2.000 | kr.14.15091 | kr.28,301.82 |
| 3.000 | kr.13.92934 | kr.41,788.02 |
| Unit Price without VAT: | kr.30.37000 |
|---|---|
| Unit Price with VAT: | kr.37.96250 |

