10 µF ±20% 50V Ceramic Capacitor X7S SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 50V Ceramic Capacitor X7S SMD, J-Lead

CKG57KX7S1H106M335JH

DigiKey Part Number
445-10464-2-ND - Tape & Reel (TR)
445-10464-1-ND - Cut Tape (CT)
445-10464-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG57KX7S1H106M335JH
Description
CAP CER 10UF 50V X7S SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF ±20% 50V Ceramic Capacitor X7S SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG57KX7S1H106M335JH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
SMD, J-Lead
Capacitance
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Tolerance
±20%
Thickness (Max)
0.138" (3.50mm)
Voltage - Rated
Lead Style
J-Lead
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.131
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.30.37000kr.30.37
10kr.21.82200kr.218.22
50kr.18.41380kr.920.69
100kr.17.35960kr.1,735.96
500kr.15.57498kr.7,787.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.14.59310kr.14,593.10
2.000kr.14.15091kr.28,301.82
3.000kr.13.92934kr.41,788.02
Manufacturers Standard Package
Unit Price without VAT:kr.30.37000
Unit Price with VAT:kr.37.96250