MFR Recommended
Similar
Similar


CKG45NX7S1H106M500JJ | |
|---|---|
DigiKey Part Number | 445-10417-2-ND - Tape & Reel (TR) 445-10417-1-ND - Cut Tape (CT) 445-10417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG45NX7S1H106M500JJ |
Description | CAP CER 10UF 50V X7S SMD |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X7S Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG45NX7S1H106M500JJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Stacked) |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case Stacked SMD, 2 J-Lead |
Tolerance ±20% | Size / Dimension 0.197" L x 0.138" W (5.00mm x 3.50mm) |
Voltage - Rated | Thickness (Max) 0.217" (5.50mm) |
Temperature Coefficient | Lead Style J-Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6P3X7S1H106K250AE | TDK | 223.985 | 445-8792-1-ND | kr.9.51000 | MFR Recommended |
| CKG57NX7R1H106M500JJ | TDK | 0 | 445-10503-1-ND | kr.33.86000 | Similar |
| CKG57NX7R2A106M500JJ | TDK | 0 | 445-10504-1-ND | kr.36.52000 | Similar |



