MFR Recommended
Similar


CKG45NX7R2A475M500JH | |
|---|---|
DigiKey Part Number | 445-4095-2-ND - Tape & Reel (TR) 445-4095-1-ND - Cut Tape (CT) 445-4095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG45NX7R2A475M500JH |
Description | CAP CER 4.7UF 100V X7R SMD |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 100V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG45NX7R2A475M500JH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Stacked) |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Obsolete | Package / Case Stacked SMD, 2 J-Lead |
Capacitance | Size / Dimension 0.197" L x 0.138" W (5.00mm x 3.50mm) |
Tolerance ±20% | Thickness (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X7S2A475K200AE | TDK | 14.182 | 445-8912-1-ND | kr.10.78000 | MFR Recommended |
| CKG57NX7R2A475M500JH | TDK | 6.411 | 445-1659-1-ND | kr.29.29000 | Similar |



