

CKG45KX7S1H475M290JH | |
|---|---|
DigiKey Part Number | 445-10377-2-ND - Tape & Reel (TR) 445-10377-1-ND - Cut Tape (CT) 445-10377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG45KX7S1H475M290JH |
Description | CAP CER 4.7UF 50V X7S SMD |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7S SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG45KX7S1H475M290JH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Obsolete | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.197" L x 0.138" W (5.00mm x 3.50mm) |
Tolerance ±20% | Thickness (Max) 0.118" (3.00mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X7S1H475K230AE | TDK | 2.574 | 445-8915-1-ND | kr.9.26000 | MFR Recommended |
| CKG45KX7S1H475K290JH | TDK | 975 | 445-10375-1-ND | kr.28.28000 | Upgrade |
| CKG45KX7S2A475K290JH | TDK | 6.465 | 445-10383-1-ND | kr.25.74000 | Upgrade |
| CKG57KX7R1H475K335JH | TDK | 554 | 445-10436-1-ND | kr.30.37000 | Similar |
| CKG57KX7R1H475M335JH | TDK | 0 | 445-4100-2-ND | kr.5.48695 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.66820 | kr.11,668.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.28000 | kr.28.28 |
| 10 | kr.20.54800 | kr.205.48 |
| 100 | kr.15.83610 | kr.1,583.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.04000 | kr.29.04 |
| 10 | kr.19.47000 | kr.194.70 |
| 50 | kr.15.59520 | kr.779.76 |
| 100 | kr.14.38360 | kr.1,438.36 |
| 500 | kr.12.31532 | kr.6,157.66 |
| Unit Price without VAT: | kr.28.28000 |
|---|---|
| Unit Price with VAT: | kr.35.35000 |

