MFR Recommended
Upgrade
Similar


CKG45KX7S1C226M290JJ | |
|---|---|
DigiKey Part Number | 445-10374-2-ND - Tape & Reel (TR) 445-10374-1-ND - Cut Tape (CT) 445-10374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG45KX7S1C226M290JJ |
Description | CAP CER 22UF 16V X7S SMD |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X7S SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG45KX7S1C226M290JJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case SMD, J-Lead |
Tolerance ±20% | Size / Dimension 0.197" L x 0.138" W (5.00mm x 3.50mm) |
Voltage - Rated | Thickness (Max) 0.118" (3.00mm) |
Temperature Coefficient | Lead Style J-Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6P3X7R1E226M250AE | TDK | 0 | 445-CGA6P3X7R1E226M250AECT-ND | kr.12.55000 | MFR Recommended |
| CKG45KX7R1C226M290JJ | TDK | 700 | 445-10347-1-ND | kr.27.58000 | Upgrade |
| CKG57KX7R1E226M335JJ | TDK | 647 | 445-10435-1-ND | kr.32.52000 | Similar |




