MFR Recommended
Similar
Similar


CKG45KX7R2A225K290JJ | |
|---|---|
DigiKey Part Number | 445-10362-2-ND - Tape & Reel (TR) 445-10362-1-ND - Cut Tape (CT) 445-10362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG45KX7R2A225K290JJ |
Description | CAP CER 2.2UF 100V X7R SMD |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG45KX7R2A225K290JJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case SMD, J-Lead |
Tolerance ±10% | Size / Dimension 0.197" L x 0.138" W (5.00mm x 3.50mm) |
Voltage - Rated | Thickness (Max) 0.118" (3.00mm) |
Temperature Coefficient | Lead Style J-Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6N3X7R2A225K230AE | TDK | 38.879 | 445-8791-1-ND | kr.7.73000 | MFR Recommended |
| CKG57KX7R2A225K335JJ | TDK | 0 | 445-10443-2-ND | kr.16.59508 | Similar |
| CKG57KX7T2E225K335JJ | TDK | 2.069 | 445-10480-1-ND | kr.33.86000 | Similar |



