Direct
MFR Recommended


CKG32KX7S2A475K335AJ | |
|---|---|
DigiKey Part Number | 445-10329-2-ND - Tape & Reel (TR) 445-10329-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CKG32KX7S2A475K335AJ |
Description | CAP CER 4.7UF 100V X7S SMD |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7S SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG32KX7S2A475K335AJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case SMD, J-Lead |
Tolerance ±10% | Size / Dimension 0.142" L x 0.102" W (3.60mm x 2.60mm) |
Voltage - Rated | Thickness (Max) 0.136" (3.45mm) |
Temperature Coefficient | Lead Style J-Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKG32KX7S2A475K335AH | TDK | 2 | 445-10328-1-ND | kr.24.35000 | Direct |
| CGA6M3X7S2A475K200AE | TDK | 113.015 | 445-8790-1-ND | kr.11.92000 | MFR Recommended |



