4.7 µF ±10% 100V Ceramic Capacitor X7S SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 100V Ceramic Capacitor X7S SMD, J-Lead

CKG32KX7S2A475K335AH

DigiKey Part Number
445-10328-2-ND - Tape & Reel (TR)
445-10328-1-ND - Cut Tape (CT)
445-10328-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG32KX7S2A475K335AH
Description
CAP CER 4.7UF 100V X7S SMD
Customer Reference
Detailed Description
4.7 µF ±10% 100V Ceramic Capacitor X7S SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG32KX7S2A475K335AH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Obsolete
Package / Case
SMD, J-Lead
Capacitance
Size / Dimension
0.142" L x 0.102" W (3.60mm x 2.60mm)
Tolerance
±10%
Thickness (Max)
0.136" (3.45mm)
Voltage - Rated
Lead Style
J-Lead
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3225X7S2A475K200AETDK34.026445-8912-1-NDkr.10.78000MFR Recommended
In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.9.87144kr.9,871.44
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.24.35000kr.24.35
Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.17000kr.25.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.24.35000
Unit Price with VAT:kr.30.43750