10 µF ±20% 50V Ceramic Capacitor X7S SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 50V Ceramic Capacitor X7S SMD, J-Lead

CKG32KX7S1H106M335AH

DigiKey Part Number
445-5213-2-ND - Tape & Reel (TR)
445-5213-1-ND - Cut Tape (CT)
445-5213-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG32KX7S1H106M335AH
Description
CAP CER 10UF 50V X7S SMD
Customer Reference
Detailed Description
10 µF ±20% 50V Ceramic Capacitor X7S SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG32KX7S1H106M335AH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Obsolete
Package / Case
SMD, J-Lead
Capacitance
Size / Dimension
0.142" L x 0.102" W (3.60mm x 2.60mm)
Tolerance
±20%
Thickness (Max)
0.136" (3.45mm)
Voltage - Rated
Lead Style
J-Lead
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3225X7S1H106K250AETDK78.062445-8914-1-NDkr.8.88000MFR Recommended
In-Stock: 102
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.22.32000kr.22.32
10kr.15.71100kr.157.11
50kr.13.07940kr.653.97
100kr.12.26470kr.1,226.47
Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.17000kr.25.17
10kr.16.74400kr.167.44
50kr.13.33040kr.666.52
100kr.12.26350kr.1,226.35
500kr.10.44134kr.5,220.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.22.32000
Unit Price with VAT:kr.27.90000