
CKCM25X8R1H332M060AK | |
|---|---|
DigiKey Part Number | 445-10275-2-ND - Tape & Reel (TR) 445-10275-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CKCM25X8R1H332M060AK |
Description | CAP ARRAY 3300PF 50V X8R 0504 |
Customer Reference | |
Detailed Description | 3300pF Isolated Capacitor 2 Array 50 V X8R 0504 (1410 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKCM25X8R1H332M060AK Models |
Category | Number of Capacitors 2 |
Manufacturer TDK | Circuit Type Isolated |
Series | Temperature Coefficient X8R |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 0504 (1410 Metric) |
Capacitance 3300pF | Supplier Device Package 0405 (1012 Metric) |
Tolerance ±20% | Size / Dimension 0.054" L x 0.039" W (1.37mm x 1.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.028" (0.70mm) |
Dielectric Material Ceramic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.97600 | kr.9.76 |
| 100 | kr.0.70880 | kr.70.88 |
| 1.000 | kr.0.51417 | kr.514.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.44643 | kr.1,785.72 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

