2200pF Isolated Capacitor 2 Array 50 V X8R 0504 (1410 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKCM25X8R1H222M060AL

DigiKey Part Number
445-10273-2-ND - Tape & Reel (TR)
445-10273-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CKCM25X8R1H222M060AL
Description
CAP ARRAY 2200PF 50V X8R 0504
Customer Reference
Detailed Description
2200pF Isolated Capacitor 2 Array 50 V X8R 0504 (1410 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKCM25X8R1H222M060AL Models
Product Attributes
Filter Similar Products
Category
Number of Capacitors
2
Manufacturer
TDK
Circuit Type
Isolated
Series
Temperature Coefficient
X8R
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ratings
AEC-Q200
Part Status
Obsolete
Mounting Type
Surface Mount
Capacitance
2200pF
Package / Case
0504 (1410 Metric)
Tolerance
±20%
Supplier Device Package
0405 (1012 Metric)
Voltage - Rated
50 V
Size / Dimension
0.054" L x 0.039" W (1.37mm x 1.00mm)
Dielectric Material
Ceramic
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.943
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.1.03300kr.10.33
100kr.0.74940kr.74.94
1.000kr.0.54385kr.543.85
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.47553kr.1,902.12
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750