
CKCM25X7R1H222M060AA | |
|---|---|
DigiKey Part Number | 445-1866-2-ND - Tape & Reel (TR) 445-1866-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CKCM25X7R1H222M060AA |
Description | CAP ARRAY 2200PF 50V X7R 0504 |
Customer Reference | |
Detailed Description | 2200pF Isolated Capacitor 2 Array 50 V X7R 0504 (1410 Metric) |
Datasheet | Datasheet |
Category | Number of Capacitors 2 |
Manufacturer TDK | Circuit Type Isolated |
Series | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 0504 (1410 Metric) |
Capacitance 2200pF | Supplier Device Package 0405 (1012 Metric) |
Tolerance ±20% | Size / Dimension 0.054" L x 0.039" W (1.37mm x 1.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.035" (0.90mm) |
Dielectric Material Ceramic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.0.96400 | kr.9.64 |
| 100 | kr.0.54780 | kr.54.78 |
| 1.000 | kr.0.33107 | kr.331.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.24268 | kr.970.72 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

