100pF Isolated Capacitor 2 Array 100 V C0G, NP0 0504 (1410 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKCM25C0G2A101K060AL

DigiKey Part Number
445-10221-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CKCM25C0G2A101K060AL
Description
CAP ARRAY 100PF 100V NP0 0504
Customer Reference
Detailed Description
100pF Isolated Capacitor 2 Array 100 V C0G, NP0 0504 (1410 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKCM25C0G2A101K060AL Models
Product Attributes
Filter Similar Products
Category
Number of Capacitors
2
Manufacturer
TDK
Circuit Type
Isolated
Series
Temperature Coefficient
C0G, NP0
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Obsolete
Mounting Type
Surface Mount
Capacitance
100pF
Package / Case
0504 (1410 Metric)
Tolerance
±10%
Supplier Device Package
0405 (1012 Metric)
Voltage - Rated
100 V
Size / Dimension
0.054" L x 0.039" W (1.37mm x 1.00mm)
Dielectric Material
Ceramic
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.