
CKCM25C0G1H330K060AA | |
|---|---|
DigiKey Part Number | 445-1861-2-ND - Tape & Reel (TR) 445-1861-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CKCM25C0G1H330K060AA |
Description | CAP ARRAY 33PF 50V NP0 0504 |
Customer Reference | |
Detailed Description | 33pF Isolated Capacitor 2 Array 50 V C0G, NP0 0504 (1410 Metric) |
Datasheet | Datasheet |
Category | Number of Capacitors 2 |
Manufacturer TDK | Circuit Type Isolated |
Series | Temperature Coefficient C0G, NP0 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 0504 (1410 Metric) |
Capacitance 33pF | Supplier Device Package 0405 (1012 Metric) |
Tolerance ±10% | Size / Dimension 0.054" L x 0.039" W (1.37mm x 1.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.035" (0.90mm) |
Dielectric Material Ceramic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.94500 | kr.9.45 |
| 50 | kr.0.63140 | kr.31.57 |
| 100 | kr.0.53450 | kr.53.45 |
| 500 | kr.0.37140 | kr.185.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.22937 | kr.917.48 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

