
CKCL22X5R1A474M085AK | |
|---|---|
DigiKey Part Number | 445-10139-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CKCL22X5R1A474M085AK |
Description | CAP ARRAY 0.47UF 10V X5R 0805 |
Customer Reference | |
Detailed Description | 0.47µF Isolated Capacitor 2 Array 10 V X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKCL22X5R1A474M085AK Models |
Category | Number of Capacitors 2 |
Manufacturer TDK | Circuit Type Isolated |
Series | Temperature Coefficient X5R |
Packaging Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance 0.47µF | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.033" (0.85mm) |
Dielectric Material Ceramic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.24900 | kr.12.49 |
| 100 | kr.0.90730 | kr.90.73 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

