
CKCL22JB0J225M085AA | |
|---|---|
DigiKey Part Number | 445-10124-2-ND - Tape & Reel (TR) 445-10124-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CKCL22JB0J225M085AA |
Description | CAP ARRAY 2.2UF 6.3V JB 0805 |
Customer Reference | |
Detailed Description | 2.2µF Isolated Capacitor 2 Array 6.3 V JB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKCL22JB0J225M085AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | 2.2µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 2 | |
Circuit Type | Isolated | |
Temperature Coefficient | JB | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.36900 | kr.13.69 |
| 50 | kr.0.94220 | kr.47.11 |
| 100 | kr.0.81090 | kr.81.09 |
| 500 | kr.0.59318 | kr.296.59 |
| 1.000 | kr.0.52755 | kr.527.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.46586 | kr.1,863.44 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

