
CK45-E3DD103ZYNNA | |
|---|---|
DigiKey Part Number | 445-174367-ND |
Manufacturer | |
Manufacturer Product Number | CK45-E3DD103ZYNNA |
Description | CAP CER 10000PF 2KV RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF -20%, +80% 2000V (2kV) Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-E3DD103ZYNNA Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.571" Dia (14.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.728" (18.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.38400 | kr.23.84 |
| 50 | kr.1.80440 | kr.90.22 |
| 100 | kr.1.62620 | kr.162.62 |
| 500 | kr.1.32506 | kr.662.53 |
| 1.000 | kr.1.23199 | kr.1,231.99 |
| 2.500 | kr.1.13372 | kr.2,834.30 |
| 5.000 | kr.1.07453 | kr.5,372.65 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

