
CK45-B3DD471KYVNA | |
|---|---|
DigiKey Part Number | 445-CK45-B3DD471KYVNACT-ND - Cut Tape (CT) 445-CK45-B3DD471KYVNATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CK45-B3DD471KYVNA |
Description | CAP CER 470PF 2KV RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 2000V (2kV) Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-B3DD471KYVNA Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.217" Dia (5.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.374" (9.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.42000 | kr.14.20 |
| 50 | kr.1.04480 | kr.52.24 |
| 100 | kr.0.92940 | kr.92.94 |
| 500 | kr.0.73506 | kr.367.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.65581 | kr.655.81 |
| 2.000 | kr.0.60791 | kr.1,215.82 |
| 3.000 | kr.0.58394 | kr.1,751.82 |
| 5.000 | kr.0.55739 | kr.2,786.95 |
| 7.000 | kr.0.54186 | kr.3,793.02 |
| 10.000 | kr.0.52694 | kr.5,269.40 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

