470 pF ±10% 2000V (2kV) Ceramic Capacitor B Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CK45-B3DD471KYVNA

DigiKey Part Number
445-CK45-B3DD471KYVNACT-ND - Cut Tape (CT)
445-CK45-B3DD471KYVNATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CK45-B3DD471KYVNA
Description
CAP CER 470PF 2KV RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
470 pF ±10% 2000V (2kV) Ceramic Capacitor B Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CK45-B3DD471KYVNA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Features
High Voltage
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.217" Dia (5.50mm)
Tolerance
±10%
Height - Seated (Max)
0.374" (9.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.42000kr.14.20
50kr.1.04480kr.52.24
100kr.0.92940kr.92.94
500kr.0.73506kr.367.53
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.65581kr.655.81
2.000kr.0.60791kr.1,215.82
3.000kr.0.58394kr.1,751.82
5.000kr.0.55739kr.2,786.95
7.000kr.0.54186kr.3,793.02
10.000kr.0.52694kr.5,269.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250