
CHS-GSS | |
|---|---|
DigiKey Part Number | 445-2575-ND |
Manufacturer | |
Manufacturer Product Number | CHS-GSS |
Description | SENSOR HUMIDITY 5V ANALOG 5% MOD |
Customer Reference | |
Detailed Description | Humidity 20 ~ 85% RH Analog Voltage ±5% RH 60 s Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CHS-GSS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity | |
Humidity Range | 20 ~ 85% RH | |
Output Type | Analog Voltage | |
Output | 500mV @ 50%RH | |
Accuracy | ±5% RH | |
Response Time | 60 s | |
Sensitivity | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Through Hole | |
Operating Temperature | 0°C ~ 50°C | |
Package / Case | Housed Sensor | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.157.66000 | kr.157.66 |
| 5 | kr.144.17400 | kr.720.87 |
| 10 | kr.139.15200 | kr.1,391.52 |
| 25 | kr.133.15760 | kr.3,328.94 |
| 50 | kr.129.05400 | kr.6,452.70 |
| Unit Price without VAT: | kr.157.66000 |
|---|---|
| Unit Price with VAT: | kr.197.07500 |


