CGJ6L2X7R1H105K160AA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 7.032
Unit Price: kr.2.22000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.6.72000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.8.20567
Datasheet

Direct


Taiyo Yuden
In Stock: 2.485
Unit Price: kr.3.49000
Datasheet
1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)

CGJ6L2X7R1H105K160AA

DigiKey Part Number
445-13385-2-ND - Tape & Reel (TR)
445-13385-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGJ6L2X7R1H105K160AA
Description
CAP CER 1UF 50V X7R 1210
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ6L2X7R1H105K160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA6L2X7R1H105K160AATDK7.032445-5713-1-NDkr.2.22000MFR Recommended
AC1210KKX7R9BB105YAGEO0311-3248-1-NDkr.6.72000Direct
C1210T105K5RALTUKEMET0399-C1210T105K5RALTUTR-NDkr.8.20567Direct
UMK325B7105KNHTTaiyo Yuden2.485587-UMK325B7105KNHTCT-NDkr.3.49000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types