CGJ5L2X7R2A154K160AA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 47
Unit Price: kr.1.84000
Datasheet

Similar


TDK
In Stock: 1.180
Unit Price: kr.5.64000
Datasheet
0.15 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)

CGJ5L2X7R2A154K160AA

DigiKey Part Number
445-9257-2-ND - Tape & Reel (TR)
445-9257-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGJ5L2X7R2A154K160AA
Description
CAP CER 0.15UF 100V X7R 1206
Customer Reference
Detailed Description
0.15 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ5L2X7R2A154K160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA5L2X7R2A154K160AATDK47445-5841-1-NDkr.1.84000MFR Recommended
CGJ5K3X7T2D154K130AATDK1.180445-9221-1-NDkr.5.64000Similar
Obsolete
This product is no longer manufactured. View Substitutes