

CGJ5L2X7R1H684K160AA | |
|---|---|
DigiKey Part Number | 445-13376-2-ND - Tape & Reel (TR) 445-13376-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ5L2X7R1H684K160AA |
Description | CAP CER 0.68UF 50V X7R 1206 |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ5L2X7R1H684K160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L2X7R1H684K160AA | TDK | 26.684 | 445-5701-1-ND | kr.1.97000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.4.39400 | kr.43.94 |
| 100 | kr.3.10910 | kr.310.91 |
| 1.000 | kr.2.37059 | kr.2,370.59 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |

