CGJ5L2X7R1A475K160AA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 31.479
Unit Price: kr.2.35000
Datasheet

MFR Recommended


TDK
In Stock: 2.817
Unit Price: kr.2.41000
Datasheet

Upgrade


TDK
In Stock: 863
Unit Price: kr.8.37000
Datasheet

Upgrade


TDK
In Stock: 1.847
Unit Price: kr.8.37000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.8.12010
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.8.33246
Datasheet
4.7 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)

CGJ5L2X7R1A475K160AA

DigiKey Part Number
445-8229-2-ND - Tape & Reel (TR)
445-8229-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGJ5L2X7R1A475K160AA
Description
CAP CER 4.7UF 10V X7R 1206
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ5L2X7R1A475K160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA5L1X7R1E475K160ACTDK31.479445-5706-1-NDkr.2.35000MFR Recommended
CGA5L3X7R1C475K160ABTDK2.817445-6993-1-NDkr.2.41000MFR Recommended
CGJ5L2X7R1C475K160AATDK863445-8225-1-NDkr.8.37000Upgrade
CGJ5L3X7R1E475K160ABTDK1.847445-13378-1-NDkr.8.37000Upgrade
C1206T475K8RCCTUKEMET0399-C1206T475K8RCCTUTR-NDkr.8.12010Direct
Obsolete
This product is no longer manufactured. View Substitutes