MFR Recommended
MFR Recommended
Upgrade
Upgrade
Direct
Upgrade


CGJ5L2X7R1A475K160AA | |
|---|---|
DigiKey Part Number | 445-8229-2-ND - Tape & Reel (TR) 445-8229-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ5L2X7R1A475K160AA |
Description | CAP CER 4.7UF 10V X7R 1206 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ5L2X7R1A475K160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L1X7R1E475K160AC | TDK | 31.479 | 445-5706-1-ND | kr.2.35000 | MFR Recommended |
| CGA5L3X7R1C475K160AB | TDK | 2.817 | 445-6993-1-ND | kr.2.41000 | MFR Recommended |
| CGJ5L2X7R1C475K160AA | TDK | 863 | 445-8225-1-ND | kr.8.37000 | Upgrade |
| CGJ5L3X7R1E475K160AB | TDK | 1.847 | 445-13378-1-ND | kr.8.37000 | Upgrade |
| C1206T475K8RCCTU | KEMET | 0 | 399-C1206T475K8RCCTUTR-ND | kr.8.12010 | Direct |




